
SH1001-B | |
|---|---|
DigiKey Part Number | 1722-1270-ND |
Manufacturer | |
Manufacturer Product Number | SH1001-B |
Description | HEX STANDOFF M3 NYLON 15MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert 0.591" (15.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 5 | 17,42800 Kč | 87,14 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 25 | 14,85800 Kč | 371,45 Kč |
| 50 | 13,94680 Kč | 697,34 Kč |
| 100 | 13,13630 Kč | 1 313,63 Kč |
| 250 | 12,19480 Kč | 3 048,70 Kč |
| 500 | 11,57032 Kč | 5 785,16 Kč |
| 1 000 | 11,01114 Kč | 11 011,14 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |


