
RG-1P.180.84 | |
---|---|
DigiKey Part Number | 1722-1363-ND |
Manufacturer | |
Manufacturer Product Number | RG-1P.180.84 |
Description | HANDLE THERMOPLAS MTG CTR 7.087" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Thermoplastic Screw Holes, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 2.283" (57.99mm) | |
Length - Center to Center | 7.087" (180.00mm) | |
Thread/Screw/Hole Size | M10 | |
Material | Thermoplastic | |
Mounting Type | Screw Holes, Front | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 657,39000 Kč | 657,39 Kč |
5 | 575,20000 Kč | 2 876,00 Kč |
10 | 545,87100 Kč | 5 458,71 Kč |
25 | 511,79320 Kč | 12 794,83 Kč |
50 | 489,10920 Kč | 24 455,46 Kč |
100 | 468,78750 Kč | 46 878,75 Kč |
250 | 445,10292 Kč | 111 275,73 Kč |
Unit Price without VAT: | 657,39000 Kč |
---|---|
Unit Price with VAT: | 795,44190 Kč |