


GCL1000-H | |
|---|---|
DigiKey Part Number | 1722-1323-ND |
Manufacturer | |
Manufacturer Product Number | GCL1000-H |
Description | CABLE GLAND 7-12MM M20 POLYAMIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M20x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.807" (20.5mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut, O-Ring, Seal | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 33,51300 Kč | 335,13 Kč |
| 25 | 31,40480 Kč | 785,12 Kč |
| 50 | 29,90540 Kč | 1 495,27 Kč |
| 100 | 28,47540 Kč | 2 847,54 Kč |
| 250 | 26,69096 Kč | 6 672,74 Kč |
| 500 | 25,41682 Kč | 12 708,41 Kč |
| 1 000 | 24,20355 Kč | 24 203,55 Kč |
| 2 500 | 22,68901 Kč | 56 722,53 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |

