
GC2000-J | |
|---|---|
DigiKey Part Number | 1722-1469-ND |
Manufacturer | |
Manufacturer Product Number | GC2000-J |
Description | CABLE GLAND 32-38MM PG42 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG42 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.260" (32.00mm) | |
Outside Cable Diameter (Max) | 1.496" (38.00mm) | |
Thread Size | PG42 | |
Thread Length | 0.807" (20.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.146" (54.5mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut, O-Ring, Seal | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,72000 Kč | 187,72 Kč |
| 10 | 159,58500 Kč | 1 595,85 Kč |
| 25 | 149,57280 Kč | 3 739,32 Kč |
| 50 | 142,43360 Kč | 7 121,68 Kč |
| 100 | 135,63450 Kč | 13 563,45 Kč |
| 250 | 127,14708 Kč | 31 786,77 Kč |
| 500 | 121,08244 Kč | 60 541,22 Kč |
| 1 000 | 115,30926 Kč | 115 309,26 Kč |
| Unit Price without VAT: | 187,72000 Kč |
|---|---|
| Unit Price with VAT: | 227,14120 Kč |






