Cable Gland Polyamide (PA), Nylon M50x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon M50x1.5 Black
Cable Gland Overview

GC1000-G

DigiKey Part Number
1722-1322-ND
Manufacturer
Manufacturer Product Number
GC1000-G
Description
CABLE GLAND 22-32MM M50 POLYAMID
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M50x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.866" (22.00mm)
Outside Cable Diameter (Max)
1.260" (32.00mm)
Thread Size
M50x1.5
Thread Length
0.492" (12.50mm)
Conduit Hub Size
-
Panel Hole Size
2.008" (51.0mm)
Material
Polyamide (PA), Nylon
Includes
Locknut, O-Ring, Seal
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-30°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,33000 Kč116,33 Kč
1098,88000 Kč988,80 Kč
2592,69360 Kč2 317,34 Kč
5088,26300 Kč4 413,15 Kč
10084,04870 Kč8 404,87 Kč
25078,78616 Kč19 696,54 Kč
50075,02754 Kč37 513,77 Kč
1 00071,44926 Kč71 449,26 Kč
2 50066,98110 Kč167 452,75 Kč
Manufacturers Standard Package
Unit Price without VAT:116,33000 Kč
Unit Price with VAT:140,75930 Kč