


GC1000-F | |
|---|---|
DigiKey Part Number | 1722-1321-ND |
Manufacturer | |
Manufacturer Product Number | GC1000-F |
Description | CABLE GLAND 14-25MM M40 POLYAMID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M40x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.551" (14.00mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.614" (41.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut, O-Ring, Seal | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 67,46700 Kč | 674,67 Kč |
| 25 | 63,22920 Kč | 1 580,73 Kč |
| 50 | 60,20960 Kč | 3 010,48 Kč |
| 100 | 57,33500 Kč | 5 733,50 Kč |
| 250 | 53,74396 Kč | 13 435,99 Kč |
| 500 | 51,17884 Kč | 25 589,42 Kč |
| 1 000 | 48,73741 Kč | 48 737,41 Kč |
| 2 500 | 45,68896 Kč | 114 222,40 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |

