


GC1000-E | |
|---|---|
DigiKey Part Number | 1722-1320-ND |
Manufacturer | |
Manufacturer Product Number | GC1000-E |
Description | CABLE GLAND 13-18.01MM M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M32x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.299" (33.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut, O-Ring, Seal | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 47,39200 Kč | 473,92 Kč |
| 25 | 44,40640 Kč | 1 110,16 Kč |
| 50 | 42,28580 Kč | 2 114,29 Kč |
| 100 | 40,26580 Kč | 4 026,58 Kč |
| 250 | 37,74432 Kč | 9 436,08 Kč |
| 500 | 35,94270 Kč | 17 971,35 Kč |
| 1 000 | 34,22779 Kč | 34 227,79 Kč |
| 2 500 | 32,08629 Kč | 80 215,72 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |

