


GC1000-C | |
|---|---|
DigiKey Part Number | 1722-1318-ND |
Manufacturer | |
Manufacturer Product Number | GC1000-C |
Description | CABLE GLAND 7-12MM M20 POLYAMIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M20x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.807" (20.5mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut, O-Ring, Seal | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,01700 Kč | 260,17 Kč |
| 25 | 24,39120 Kč | 609,78 Kč |
| 50 | 23,21960 Kč | 1 160,98 Kč |
| 100 | 22,11090 Kč | 2 211,09 Kč |
| 250 | 20,72588 Kč | 5 181,47 Kč |
| 500 | 19,73602 Kč | 9 868,01 Kč |
| 1 000 | 18,79384 Kč | 18 793,84 Kč |
| 2 500 | 17,61757 Kč | 44 043,93 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


