
5111 | |
|---|---|
DigiKey Part Number | 1722-1295-ND |
Manufacturer | |
Manufacturer Product Number | 5111 |
Description | GROMMET 0.312" RUBBER BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.437" (11.10mm) Grommet 0.312" (7.92mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 0.437" (11.10mm) | |
Diameter - Inside | 0.312" (7.92mm) | |
Features | - | |
Material | Rubber | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 10,31500 Kč | 103,15 Kč |
| 25 | 9,66600 Kč | 241,65 Kč |
| 50 | 9,20720 Kč | 460,36 Kč |
| 100 | 8,76730 Kč | 876,73 Kč |
| 250 | 8,21708 Kč | 2 054,27 Kč |
| 500 | 7,82428 Kč | 3 912,14 Kč |
| 1 000 | 7,45065 Kč | 7 450,65 Kč |
| 2 500 | 6,98397 Kč | 17 459,92 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |


