Circular - 0.250" (6.35mm) Grommet 0.125" (3.18mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5101

DigiKey Part Number
1722-1291-ND
Manufacturer
Manufacturer Product Number
5101
Description
GROMMET 0.125" RUBBER BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circular - 0.250" (6.35mm) Grommet 0.125" (3.18mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.063" (1.60mm)
Panel Cutout Dimensions
Circular - 0.250" (6.35mm)
Diameter - Inside
0.125" (3.18mm)
Features
-
Material
Rubber
Color
Black
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,40200 Kč34,02 Kč
253,19160 Kč79,79 Kč
503,04060 Kč152,03 Kč
1002,89350 Kč289,35 Kč
2502,71212 Kč678,03 Kč
5002,58276 Kč1 291,38 Kč
1 0002,45908 Kč2 459,08 Kč
2 5002,30499 Kč5 762,48 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč