
4590-B | |
|---|---|
DigiKey Part Number | 1722-1335-ND |
Manufacturer | |
Manufacturer Product Number | 4590-B |
Description | HANDLE NYLON MTG CTR 7" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Nylon Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.437" (36.50mm) | |
Length - Center to Center | 7.000" (177.80mm) | |
Thread/Screw/Hole Size | 1/4"-20 | |
Material | Nylon | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,99000 Kč | 125,99 Kč |
| 5 | 108,05600 Kč | 540,28 Kč |
| 10 | 101,65100 Kč | 1 016,51 Kč |
| 25 | 94,23920 Kč | 2 355,98 Kč |
| 50 | 89,30860 Kč | 4 465,43 Kč |
| 100 | 84,89910 Kč | 8 489,91 Kč |
| 250 | 79,76972 Kč | 19 942,43 Kč |
| 500 | 76,35544 Kč | 38 177,72 Kč |
| 1 000 | 73,29478 Kč | 73 294,78 Kč |
| Unit Price without VAT: | 125,99000 Kč |
|---|---|
| Unit Price with VAT: | 152,44790 Kč |


