
4571BY | |
|---|---|
DigiKey Part Number | 1722-1289-ND |
Manufacturer | |
Manufacturer Product Number | 4571BY |
Description | HANDLE NYL/THERMO MTG CTR 5.512" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Nylon, Thermoplastic Screw Holes, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 2.000" (50.80mm) | |
Length - Center to Center | 5.512" (140.00mm) | |
Thread/Screw/Hole Size | 0.260" (6.60mm) Inner Dia | |
Material | Nylon, Thermoplastic | |
Mounting Type | Screw Holes, Front |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 324,30580 Kč | 16 215,29 Kč |
| Unit Price without VAT: | 324,30580 Kč |
|---|---|
| Unit Price with VAT: | 392,41002 Kč |

