
4571BR | |
|---|---|
DigiKey Part Number | 1722-1288-ND |
Manufacturer | |
Manufacturer Product Number | 4571BR |
Description | HANDLE NYL/THERMO MTG CTR 5.512" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Nylon, Thermoplastic Screw Holes, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.970" (50.04mm) | |
Length - Center to Center | 5.512" (140.00mm) | |
Thread/Screw/Hole Size | 0.260" (6.60mm) Inner Dia | |
Material | Nylon, Thermoplastic | |
Mounting Type | Screw Holes, Front |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,91000 Kč | 258,91 Kč |
| 5 | 223,88000 Kč | 1 119,40 Kč |
| 10 | 211,38700 Kč | 2 113,87 Kč |
| 25 | 196,90240 Kč | 4 922,56 Kč |
| 50 | 187,27700 Kč | 9 363,85 Kč |
| 100 | 178,65730 Kč | 17 865,73 Kč |
| 250 | 168,62484 Kč | 42 156,21 Kč |
| 500 | 161,94162 Kč | 80 970,81 Kč |
| 1 000 | 155,94711 Kč | 155 947,11 Kč |
| Unit Price without VAT: | 258,91000 Kč |
|---|---|
| Unit Price with VAT: | 313,28110 Kč |

