
4571BO | |
|---|---|
DigiKey Part Number | 1722-1287-ND |
Manufacturer | |
Manufacturer Product Number | 4571BO |
Description | HANDLE NYL/THERMO MTG CTR 5.512" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Nylon, Thermoplastic Screw Holes, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 2.000" (50.80mm) | |
Length - Center to Center | 5.512" (140.00mm) | |
Thread/Screw/Hole Size | 0.260" (6.60mm) Inner Dia | |
Material | Nylon, Thermoplastic | |
Mounting Type | Screw Holes, Front |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,42000 Kč | 467,42 Kč |
| 5 | 406,94200 Kč | 2 034,71 Kč |
| 10 | 385,39700 Kč | 3 853,97 Kč |
| 25 | 360,39280 Kč | 9 009,82 Kč |
| 50 | 343,76240 Kč | 17 188,12 Kč |
| 100 | 328,86230 Kč | 32 886,23 Kč |
| 250 | 311,50196 Kč | 77 875,49 Kč |
| 500 | 299,93334 Kč | 149 966,67 Kč |
| Unit Price without VAT: | 467,42000 Kč |
|---|---|
| Unit Price with VAT: | 565,57820 Kč |

