Instrumentation Handle Nylon, Thermoplastic Screw Holes, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4571BB

DigiKey Part Number
1722-1285-ND
Manufacturer
Manufacturer Product Number
4571BB
Description
HANDLE NYL/THERMO MTG CTR 5.512"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Nylon, Thermoplastic Screw Holes, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
2.000" (50.80mm)
Length - Center to Center
5.512" (140.00mm)
Thread/Screw/Hole Size
0.260" (6.60mm) Inner Dia
Material
Nylon, Thermoplastic
Mounting Type
Screw Holes, Front
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 275
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1448,73000 Kč448,73 Kč
5390,56200 Kč1 952,81 Kč
10369,83800 Kč3 698,38 Kč
25345,74480 Kč8 643,62 Kč
50329,71900 Kč16 485,95 Kč
100315,36690 Kč31 536,69 Kč
250298,64868 Kč74 662,17 Kč
500287,50756 Kč143 753,78 Kč
Manufacturers Standard Package
Unit Price without VAT:448,73000 Kč
Unit Price with VAT:542,96330 Kč