
4560 | |
|---|---|
DigiKey Part Number | 1722-1221-ND |
Manufacturer | |
Manufacturer Product Number | 4560 |
Description | HANDLE PHENOLIC MTG CTR 4.25" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Phenolic Screw Holes, Front |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.750" (44.45mm) | |
Length - Center to Center | 4.250" (107.95mm) | |
Thread/Screw/Hole Size | 0.260" (6.60mm) Inner Dia | |
Material | Phenolic | |
Mounting Type | Screw Holes, Front |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 5 | 68,37000 Kč | 341,85 Kč |
| 10 | 64,17000 Kč | 641,70 Kč |
| 25 | 59,33200 Kč | 1 483,30 Kč |
| 50 | 56,11500 Kč | 2 805,75 Kč |
| 100 | 53,24040 Kč | 5 324,04 Kč |
| 250 | 49,89628 Kč | 12 474,07 Kč |
| 500 | 47,67134 Kč | 23 835,67 Kč |
| 1 000 | 46,16977 Kč | 46 169,77 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |

