
3055BL | |
|---|---|
DigiKey Part Number | 3055BL-ND |
Manufacturer | |
Manufacturer Product Number | 3055BL |
Description | KNOB KNURLED 1/4"-20 PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 1/4"-20 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Knurled, Straight | |
Shaft Size | 1/4"-20 | |
Diameter | 1.250" (31.75mm) | |
Height | 0.750" (19.05mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,99000 Kč | 59,99 Kč |
| 5 | 51,06800 Kč | 255,34 Kč |
| 10 | 47,84700 Kč | 478,47 Kč |
| 25 | 44,15440 Kč | 1 103,86 Kč |
| 50 | 41,69580 Kč | 2 084,79 Kč |
| 100 | 39,50240 Kč | 3 950,24 Kč |
| 250 | 36,95032 Kč | 9 237,58 Kč |
| Unit Price without VAT: | 59,99000 Kč |
|---|---|
| Unit Price with VAT: | 72,58790 Kč |


