
2300BT | |
|---|---|
DigiKey Part Number | 2300BT-ND |
Manufacturer | |
Manufacturer Product Number | 2300BT |
Description | KNOB SMOOTH 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 5 | 98,10200 Kč | 490,51 Kč |
| 10 | 92,24400 Kč | 922,44 Kč |
| 25 | 85,45360 Kč | 2 136,34 Kč |
| 50 | 80,94300 Kč | 4 047,15 Kč |
| 100 | 76,90940 Kč | 7 690,94 Kč |
| 250 | 72,21968 Kč | 18 054,92 Kč |
| 500 | 69,09812 Kč | 34 549,06 Kč |
| 1 000 | 66,29930 Kč | 66 299,30 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |


