1940xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1940CJ

DigiKey Part Number
1940CJ-ND
Manufacturer
Manufacturer Product Number
1940CJ
Description
KNOB FLUTED W/SKIRT 0.253" PHEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fluted Knob 0.253" (6.43mm) Shaft with Line on Skirt Phenolic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Fluted
Shaft Size
0.253" (6.43mm)
Diameter
2.030" (51.56mm), 1.380" (35.05mm) Skirt
Height
0.940" (23.88mm)
Indicator
Line on Skirt
Material
Phenolic
Color
Black
Features
8-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 702
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,02000 Kč131,02 Kč
5112,73200 Kč563,66 Kč
10106,19100 Kč1 061,91 Kč
2598,61760 Kč2 465,44 Kč
5093,58500 Kč4 679,25 Kč
10089,08160 Kč8 908,16 Kč
25083,84240 Kč20 960,60 Kč
50082,64302 Kč41 321,51 Kč
Manufacturers Standard Package
Unit Price without VAT:131,02000 Kč
Unit Price with VAT:158,53420 Kč