



1940BE | |
|---|---|
DigiKey Part Number | 1722-1187-ND |
Manufacturer | |
Manufacturer Product Number | 1940BE |
Description | KNOB FLUTED W/SKIRT 0.250" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Skirt Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.380" (35.05mm), 2.000" (50.80mm) Skirt | |
Height | 0.880" (22.35mm) | |
Indicator | Line on Skirt | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,85000 Kč | 181,85 Kč |
| 5 | 156,76600 Kč | 783,83 Kč |
| 10 | 147,81000 Kč | 1 478,10 Kč |
| 25 | 137,42800 Kč | 3 435,70 Kč |
| 50 | 130,52080 Kč | 6 526,04 Kč |
| 100 | 124,34260 Kč | 12 434,26 Kč |
| 250 | 117,15040 Kč | 29 287,60 Kč |
| 500 | 112,36160 Kč | 56 180,80 Kč |
| 1 000 | 108,06666 Kč | 108 066,66 Kč |
| Unit Price without VAT: | 181,85000 Kč |
|---|---|
| Unit Price with VAT: | 220,03850 Kč |






