



1610-K | |
|---|---|
DigiKey Part Number | 1722-1170-ND |
Manufacturer | |
Manufacturer Product Number | 1610-K |
Description | KNOB KNURLED W/SKIRT 0.250" PHEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Skirt Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.906" (23.01mm) | |
Height | 0.593" (15.07mm) | |
Indicator | Line on Skirt | |
Material | Phenolic | |
Color | Black | |
Features | Flatted to 5/32" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 5 | 47,75000 Kč | 238,75 Kč |
| 10 | 44,74700 Kč | 447,47 Kč |
| 25 | 41,24000 Kč | 1 031,00 Kč |
| 50 | 38,92180 Kč | 1 946,09 Kč |
| 100 | 36,85150 Kč | 3 685,15 Kč |
| 250 | 34,44260 Kč | 8 610,65 Kč |
| 500 | 32,84172 Kč | 16 420,86 Kč |
| 1 000 | 31,40734 Kč | 31 407,34 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |


