



1550-A | |
|---|---|
DigiKey Part Number | 1722-1138-ND |
Manufacturer | |
Manufacturer Product Number | 1550-A |
Description | KNOB SMOOTH 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.120" (28.45mm) | |
Height | 0.620" (15.75mm) | |
Indicator | Line on Top and Side | |
Material | Phenolic | |
Color | Black | |
Features | Flatted to 5/32" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 Kč | 42,10 Kč |
| 5 | 35,70000 Kč | 178,50 Kč |
| 10 | 33,38500 Kč | 333,85 Kč |
| 25 | 30,72440 Kč | 768,11 Kč |
| 50 | 28,96060 Kč | 1 448,03 Kč |
| 100 | 27,38820 Kč | 2 738,82 Kč |
| 250 | 25,55808 Kč | 6 389,52 Kč |
| 500 | 24,34264 Kč | 12 171,32 Kč |
| 1 000 | 23,25309 Kč | 23 253,09 Kč |
| Unit Price without VAT: | 42,10000 Kč |
|---|---|
| Unit Price with VAT: | 50,94100 Kč |


