
1520-S | |
|---|---|
DigiKey Part Number | 1520-S-ND |
Manufacturer | |
Manufacturer Product Number | 1520-S |
Description | KNOB SMOOTH 0.258" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.258" (6.55mm) Shaft with Line on Top and Side Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.258" (6.55mm) | |
Diameter | 1.500" (38.10mm) | |
Height | 0.760" (19.30mm) | |
Indicator | Line on Top and Side | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 5 | 74,50000 Kč | 372,50 Kč |
| 10 | 69,96500 Kč | 699,65 Kč |
| 25 | 64,69920 Kč | 1 617,48 Kč |
| 50 | 61,20080 Kč | 3 060,04 Kč |
| 100 | 58,07210 Kč | 5 807,21 Kč |
| 250 | 54,43436 Kč | 13 608,59 Kč |
| 500 | 52,01456 Kč | 26 007,28 Kč |
| 1 000 | 49,84547 Kč | 49 845,47 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |


