



1507-K | |
|---|---|
DigiKey Part Number | 1722-1262-ND |
Manufacturer | |
Manufacturer Product Number | 1507-K |
Description | KNOB SMOOTH 0.236" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black |
Category | Diameter 1.890" (48.01mm) |
Manufacturer Davies Molding, LLC | Height 1.000" (25.40mm) |
Packaging Bulk | Indicator Line on Top and Side |
Part Status Active | Material Plastic |
Style Cylindrical | Color Black |
Type Smooth | Features Soft Touch, Spring Clip |
Shaft Size 0.236" (6.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,09000 Kč | 80,09 Kč |
| 5 | 68,19800 Kč | 340,99 Kč |
| 10 | 64,00600 Kč | 640,06 Kč |
| 25 | 59,16280 Kč | 1 479,07 Kč |
| 50 | 55,93860 Kč | 2 796,93 Kč |
| 100 | 53,05640 Kč | 5 305,64 Kč |
| 250 | 49,70700 Kč | 12 426,75 Kč |
| 500 | 47,47838 Kč | 23 739,19 Kč |
| 1 000 | 45,48167 Kč | 45 481,67 Kč |
| Unit Price without VAT: | 80,09000 Kč |
|---|---|
| Unit Price with VAT: | 96,90890 Kč |


