



1506-B | |
|---|---|
DigiKey Part Number | 1722-1258-ND |
Manufacturer | |
Manufacturer Product Number | 1506-B |
Description | KNOB SMOOTH 0.250" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.625" (41.28mm) | |
Height | 0.950" (24.13mm) | |
Indicator | Line on Top and Side | |
Material | Plastic | |
Color | Black | |
Features | 8-32 Set Screw, Soft Touch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,30000 Kč | 122,30 Kč |
| 5 | 105,08200 Kč | 525,41 Kč |
| 10 | 98,95600 Kč | 989,56 Kč |
| 25 | 91,85360 Kč | 2 296,34 Kč |
| 50 | 87,13020 Kč | 4 356,51 Kč |
| 100 | 82,90540 Kč | 8 290,54 Kč |
| 250 | 77,99108 Kč | 19 497,77 Kč |
| 500 | 76,43760 Kč | 38 218,80 Kč |
| Unit Price without VAT: | 122,30000 Kč |
|---|---|
| Unit Price with VAT: | 147,98300 Kč |


