Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Phenolic Black
1500BU
1500BU

1500BU

DigiKey Part Number
1722-1130-ND
Manufacturer
Manufacturer Product Number
1500BU
Description
KNOB SMOOTH 0.250" PHENOLIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Phenolic Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
1.130" (28.70mm)
Manufacturer
Davies Molding, LLC
Height
0.560" (14.22mm)
Packaging
Bulk
Indicator
Line on Top and Side
Part Status
Active
Material
Phenolic
Style
Cylindrical
Color
Black
Type
Smooth
Features
Flatted to 7/32"
Shaft Size
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 572
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,35000 Kč52,35 Kč
544,46400 Kč222,32 Kč
1041,64800 Kč416,48 Kč
2538,37400 Kč959,35 Kč
5036,20100 Kč1 810,05 Kč
10034,26350 Kč3 426,35 Kč
25032,01152 Kč8 002,88 Kč
50030,51410 Kč15 257,05 Kč
1 00029,17267 Kč29 172,67 Kč
Manufacturers Standard Package
Unit Price without VAT:52,35000 Kč
Unit Price with VAT:63,34350 Kč