



1475AV | |
|---|---|
DigiKey Part Number | 1722-1080-ND |
Manufacturer | |
Manufacturer Product Number | 1475AV |
Description | KNOB KNURLED W/SKRT 0.250" PLAST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Ivory |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.940" (23.88mm), 1.000" (25.40mm) Skirt | |
Height | 0.500" (12.70mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Ivory | |
Features | 8-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 5 | 71,31000 Kč | 356,55 Kč |
| 10 | 66,94200 Kč | 669,42 Kč |
| 25 | 61,88520 Kč | 1 547,13 Kč |
| 50 | 58,52980 Kč | 2 926,49 Kč |
| 100 | 55,52500 Kč | 5 552,50 Kč |
| 250 | 52,03220 Kč | 13 008,05 Kč |
| 500 | 49,70898 Kč | 24 854,49 Kč |
| 1 000 | 47,62640 Kč | 47 626,40 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |


