



1470BC | |
|---|---|
DigiKey Part Number | 1722-1124-ND |
Manufacturer | |
Manufacturer Product Number | 1470BC |
Description | KNOB KNURLED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Plastic Ivory |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.000" (25.40mm) | |
Height | 0.500" (12.70mm) | |
Indicator | Line on Top and Side | |
Material | Plastic | |
Color | Ivory | |
Features | 8-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 5 | 86,26000 Kč | 431,30 Kč |
| 10 | 81,05200 Kč | 810,52 Kč |
| 25 | 75,02160 Kč | 1 875,54 Kč |
| 50 | 71,01940 Kč | 3 550,97 Kč |
| 100 | 67,43720 Kč | 6 743,72 Kč |
| 250 | 63,27200 Kč | 15 818,00 Kč |
| 500 | 60,50028 Kč | 30 250,14 Kč |
| 1 000 | 58,01621 Kč | 58 016,21 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |




