



1400CX | |
|---|---|
DigiKey Part Number | 1722-1119-ND |
Manufacturer | |
Manufacturer Product Number | 1400CX |
Description | KNOB KNURLED W/SKIRT 0.250" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Phenolic Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer, Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.660" (16.76mm), 0.690" (17.53mm) Skirt | |
Height | 0.410" (10.41mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Red | |
Features | Flatted to 5/32" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,61000 Kč | 46,61 Kč |
| 5 | 39,44800 Kč | 197,24 Kč |
| 10 | 36,91000 Kč | 369,10 Kč |
| 25 | 33,99720 Kč | 849,93 Kč |
| 50 | 32,06620 Kč | 1 603,31 Kč |
| 100 | 30,33930 Kč | 3 033,93 Kč |
| 250 | 28,33444 Kč | 7 083,61 Kč |
| 500 | 27,00078 Kč | 13 500,39 Kč |
| 1 000 | 25,80631 Kč | 25 806,31 Kč |
| Unit Price without VAT: | 46,61000 Kč |
|---|---|
| Unit Price with VAT: | 56,39810 Kč |



