



1400CR | |
|---|---|
DigiKey Part Number | 1722-1117-ND |
Manufacturer | |
Manufacturer Product Number | 1400CR |
Description | KNOB KNURLED W/SKIRT 0.250" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Phenolic Dark Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer, Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.660" (16.76mm), 0.690" (17.53mm) Skirt | |
Height | 0.410" (10.41mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Dark Red | |
Features | 8-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,95000 Kč | 63,95 Kč |
| 5 | 54,40800 Kč | 272,04 Kč |
| 10 | 51,03400 Kč | 510,34 Kč |
| 25 | 47,10920 Kč | 1 177,73 Kč |
| 50 | 44,50540 Kč | 2 225,27 Kč |
| 100 | 42,17870 Kč | 4 217,87 Kč |
| 250 | 39,47284 Kč | 9 868,21 Kč |
| 500 | 37,67356 Kč | 18 836,78 Kč |
| 1 000 | 36,06131 Kč | 36 061,31 Kč |
| Unit Price without VAT: | 63,95000 Kč |
|---|---|
| Unit Price with VAT: | 77,37950 Kč |




