



1227-L | |
|---|---|
DigiKey Part Number | 1722-1312-ND |
Manufacturer | |
Manufacturer Product Number | 1227-L |
Description | KNOB SERR W/SKIRT 0.236" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.236" (6.00mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Serrated | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.500" (12.70mm), 0.600" (15.24mm) Skirt | |
Height | 0.850" (21.59mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 5 | 36,28400 Kč | 181,42 Kč |
| 10 | 33,95400 Kč | 339,54 Kč |
| 25 | 31,23680 Kč | 780,92 Kč |
| 50 | 29,43920 Kč | 1 471,96 Kč |
| 100 | 27,83490 Kč | 2 783,49 Kč |
| 250 | 25,96864 Kč | 6 492,16 Kč |
| 500 | 24,72850 Kč | 12 364,25 Kč |
| 1 000 | 23,61771 Kč | 23 617,71 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |

