
0730-G | |
|---|---|
DigiKey Part Number | 1722-1197-ND |
Manufacturer | |
Manufacturer Product Number | 0730-G |
Description | HANDLE PHENOLIC TAPERED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Phenolic Screw Holes, Back |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 4.960" (125.98mm) | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | 3/8"-16 | |
Material | Phenolic | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,17000 Kč | 216,17 Kč |
| 5 | 186,58800 Kč | 932,94 Kč |
| 10 | 176,10200 Kč | 1 761,02 Kč |
| 25 | 163,90120 Kč | 4 097,53 Kč |
| 50 | 155,80360 Kč | 7 790,18 Kč |
| 100 | 148,55280 Kč | 14 855,28 Kč |
| 250 | 140,11260 Kč | 35 028,15 Kč |
| 500 | 134,49124 Kč | 67 245,62 Kč |
| 1 000 | 129,44911 Kč | 129 449,11 Kč |
| Unit Price without VAT: | 216,17000 Kč |
|---|---|
| Unit Price with VAT: | 261,56570 Kč |

