
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DATAFORTH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Amplifier Type | Digital Signal to Analog | |
Voltage - Supply | 5V | |
Output Type | Analog | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 622,87000 Kč | 1 622,87 Kč |
| Unit Price without VAT: | 1 622,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 963,67270 Kč |

