Digital Signal to Analog Sensor Amplifier Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCMD-MOAC5

DigiKey Part Number
2382-SCMD-MOAC5-ND
Manufacturer
Manufacturer Product Number
SCMD-MOAC5
Description
MINIATURE DIGITAL OUTPUT MODULE
Customer Reference
Detailed Description
Digital Signal to Analog Sensor Amplifier Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DATAFORTH
Series
Packaging
Bag
Part Status
Active
Amplifier Type
Digital Signal to Analog
Voltage - Supply
5V
Output Type
Analog
Operating Temperature
-30°C ~ 80°C
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Dataforth
A separate 3 149,70 Kč flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bag:100000
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1524,95000 Kč524,95 Kč
Unit Price without VAT:524,95000 Kč
Unit Price with VAT:635,18950 Kč