SCM5B38-07D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCM5B38-07D

DigiKey Part Number
2382-SCM5B38-07D-ND
Manufacturer
Manufacturer Product Number
SCM5B38-07D
Description
STRAIN GAGE MODULE WIDE WB
Customer Reference
Detailed Description
General Purpose Sensor Amplifier Socket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DATAFORTH
Series
Packaging
Bag
Part Status
Active
Amplifier Type
General Purpose
Voltage - Supply
4.75V ~ 5.25V
Output Type
Analog
Current - Supply
170 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Socket Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Dataforth
A separate 2 392,69 Kč flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 165,68000 Kč6 165,68 Kč
Unit Price without VAT:6 165,68000 Kč
Unit Price with VAT:7 460,47280 Kč