4.5 ~ 30VDC Supply 50mA Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU-4R

DigiKey Part Number
2456-PU-4R-ND
Manufacturer
Manufacturer Product Number
PU-4R
Description
Hall Effect Pick-up (2 pulses pe
Customer Reference
Detailed Description
4.5 ~ 30VDC Supply 50mA Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dart Controls
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
-
Control / Drive Type
-
Voltage - Load
-
Current - Output
50mA
Voltage - Supply
4.5 ~ 30VDC
Interface
-
Mounting Type
-
Operating Temperature
-40°C ~ 100°C
Features
-
For Use With/Related Products
-
Weight
0.55 lb (249.48 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Dart Controls
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 846,83000 Kč3 846,83 Kč
Unit Price without VAT:3 846,83000 Kč
Unit Price with VAT:4 654,66430 Kč