
MD50E-1 | |
|---|---|
DigiKey Part Number | 2456-MD50E-1-ND |
Manufacturer | |
Manufacturer Product Number | MD50E-1 |
Description | NEMA 4 Closed loop microprocesso |
Customer Reference | |
Detailed Description | Brushed 120 ~ 240VAC Supply 10A 0 ~ 90VDC, 180VDC Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dart Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 1 | |
Voltage - Load | 0 ~ 90VDC, 180VDC | |
Current - Output | 10A | |
Voltage - Supply | 120 ~ 240VAC | |
Interface | - | |
Mounting Type | Panel Mount | |
Operating Temperature | -10°C ~ 45°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | 2.2 lbs (997.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 469,35000 Kč | 19 469,35 Kč |
| Unit Price without VAT: | 19 469,35000 Kč |
|---|---|
| Unit Price with VAT: | 23 557,91350 Kč |

