Image for MD40P-420 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD40P-420

DigiKey Part Number
2456-MD40P-420-ND
Manufacturer
Manufacturer Product Number
MD40P-420
Description
Closed loop microprocessor based
Customer Reference
Detailed Description
Brushed 120 ~ 240VAC Supply 5A 0 ~ 90VDC, 180VDC Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dart Controls
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
Brushed DC
Control / Drive Type
Brushed
Number of Motors
1
Voltage - Load
0 ~ 90VDC, 180VDC
Current - Output
5A
Voltage - Supply
120 ~ 240VAC
Interface
-
Mounting Type
Panel Mount
Operating Temperature
-10°C ~ 45°C
Features
-
For Use With/Related Products
-
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Dart Controls
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 949,59000 Kč16 949,59 Kč
Unit Price without VAT:16 949,59000 Kč
Unit Price with VAT:20 509,00390 Kč