
ASP40-420-1 | |
|---|---|
DigiKey Part Number | 2456-ASP40-420-1-ND |
Manufacturer | |
Manufacturer Product Number | ASP40-420-1 |
Description | Closed-loop digital interface |
Customer Reference | |
Detailed Description | 120 ~ 240VAC Supply Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dart Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | - | |
Control / Drive Type | - | |
Voltage - Load | - | |
Current - Output | - | |
Voltage - Supply | 120 ~ 240VAC | |
Interface | - | |
Mounting Type | - | |
Operating Temperature | -10°C ~ 45°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 781,60000 Kč | 16 781,60 Kč |
| Unit Price without VAT: | 16 781,60000 Kč |
|---|---|
| Unit Price with VAT: | 20 305,73600 Kč |

