
ASP40-1 | |
|---|---|
DigiKey Part Number | 2456-ASP40-1-ND |
Manufacturer | |
Manufacturer Product Number | ASP40-1 |
Description | Closed-loop digital interface |
Customer Reference | |
Detailed Description | 120 ~ 240VAC Supply Load |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Dart Controls | Voltage - Supply 120 ~ 240VAC |
Series | Operating Temperature -10°C ~ 45°C |
Packaging Bulk | Weight 1.3 lbs (589.7 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 765,79000 Kč | 14 765,79 Kč |
| Unit Price without VAT: | 14 765,79000 Kč |
|---|---|
| Unit Price with VAT: | 17 866,60590 Kč |

