Supply 10A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supply 10A Load
153D PB Digital Pot Control

-55H3

DigiKey Part Number
2456--55H3-ND
Manufacturer
Manufacturer Product Number
-55H3
Description
Iso Voltage 151D/153D Series
Customer Reference
Detailed Description
Supply 10A Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dart Controls
Series
-
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
-
Control / Drive Type
-
Voltage - Load
-
Current - Output
10A
Voltage - Supply
-
Interface
-
Mounting Type
-
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Dart Controls
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 342,88000 Kč3 342,88 Kč
Unit Price without VAT:3 342,88000 Kč
Unit Price with VAT:4 044,88480 Kč