Image for 55AC15E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55AC15E

DigiKey Part Number
2456-55AC15E-ND
Manufacturer
Manufacturer Product Number
55AC15E
Description
Enclosed variable AC voltage sup
Customer Reference
Detailed Description
Brushed 120VAC Supply 10A 0 ~ 120V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dart Controls
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
Brushed DC
Control / Drive Type
Brushed
Number of Motors
1
Voltage - Load
0 ~ 120V
Current - Output
10A
Voltage - Supply
120VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 45°C
Features
-
For Use With/Related Products
-
Weight
1.6 lbs (725.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Dart Controls
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 518,77000 Kč4 518,77 Kč
Unit Price without VAT:4 518,77000 Kč
Unit Price with VAT:5 467,71170 Kč