
55AC10E | |
|---|---|
DigiKey Part Number | 2456-55AC10E-ND |
Manufacturer | |
Manufacturer Product Number | 55AC10E |
Description | Enclosed variable AC voltage sup |
Customer Reference | |
Detailed Description | Brushed 120VAC Supply 10A Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dart Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 1 | |
Current - Output | 10A | |
Voltage - Supply | 120VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 45°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | 1.6 lbs (725.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 350,79000 Kč | 4 350,79 Kč |
| Unit Price without VAT: | 4 350,79000 Kč |
|---|---|
| Unit Price with VAT: | 5 264,45590 Kč |

