Brushed 120 ~ 240VAC Supply 2A 0 ~ 90VDC, 180VDC Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed 120 ~ 240VAC Supply 2A 0 ~ 90VDC, 180VDC Load
153D-200C
153D PB Digital Pot Control

153D-25E-29

DigiKey Part Number
2456-153D-25E-29-ND
Manufacturer
Manufacturer Product Number
153D-25E-29
Description
Enclosed 120/240V 1/50-1/4HP Acc
Customer Reference
Detailed Description
Brushed 120 ~ 240VAC Supply 2A 0 ~ 90VDC, 180VDC Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dart Controls
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
Brushed DC
Control / Drive Type
Brushed
Number of Motors
1
Voltage - Load
0 ~ 90VDC, 180VDC
Current - Output
2A
Voltage - Supply
120 ~ 240VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 45°C
Features
-
For Use With/Related Products
-
Weight
1.093 lb (496.11 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Dart Controls
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 423,90000 Kč9 423,90 Kč
Unit Price without VAT:9 423,90000 Kč
Unit Price with VAT:11 402,91900 Kč