


DS300UB-10V | |
|---|---|
DigiKey Part Number | 2186-DS300UB-10V-ND |
Manufacturer | |
Manufacturer Product Number | DS300UB-10V |
Description | CURRENT SENSOR FLUX GATE/CL 300A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 500kHz | |
Linearity | ±0.0015% | |
Accuracy | - | |
Voltage - Supply | ±14.25V ~ 15.75V | |
Response Time | 1µs | |
Current - Supply (Max) | 104mA | |
Operating Temperature | -40°C ~ 65°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 322,09000 Kč | 31 322,09 Kč |
| Unit Price without VAT: | 31 322,09000 Kč |
|---|---|
| Unit Price with VAT: | 37 899,72890 Kč |

