Current Sensor 2000A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 2000A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through
Zero Flux Current Transducer Principle

DL2000ID

DigiKey Part Number
2186-DL2000ID-ND
Manufacturer
Manufacturer Product Number
DL2000ID
Description
CURRENT SEN FLUX GATE/CL 2000A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Current Sensor 2000A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 300kHz
Mfr
Linearity
±0.0001%
Series
Voltage - Supply
±14.25V ~ 15.75V
Packaging
Bulk
Response Time
1µs
Part Status
Active
Current - Supply (Max)
185mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 65°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module, Single Pass Through
Output
Ratiometric, Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197 465,79000 Kč97 465,79 Kč
Manufacturers Standard Package
Unit Price without VAT:97 465,79000 Kč
Unit Price with VAT:117 933,60590 Kč