Heat Shrink Tubing, Flexible 0.315" (8.00mm) 4 to 1 Black 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM278-5/16"

DigiKey Part Number
W208-25-ND
Manufacturer
Manufacturer Product Number
SM278-5/16"
Description
HEATSHRINK DUAL WALL BLK 5/16"
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.315" (8.00mm) 4 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
0.315" (8.00mm)
Inner Diameter - Recovered
0.079" (2.01mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Adhesive Lined, Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK DUAL WALL BLK 5/16"
In-Stock: 0
Unit Price:
HEATSHRINK DUAL WALL BLK 5/16"
In-Stock: 0
Unit Price:
HEATSHRINK DUAL WALL BLK 5/16"
In-Stock: 5
Unit Price: 17 421,83000 Kč
HEATSHRINK DUAL WALL BLK FOOT
In-Stock: 926
Unit Price: 172,81000 Kč