
SH721-3/8-50 | |
|---|---|
DigiKey Part Number | SH721-3/8-50-ND |
Manufacturer | |
Manufacturer Product Number | SH721-3/8-50 |
Description | HEATSHRINK 3/8" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.028" (0.71mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, High Temperature |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 175°C |
Length 50.0' (15.2m) | Shelf Life 24 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 153,01240 Kč | 7 650,62 Kč |
| Unit Price without VAT: | 153,01240 Kč |
|---|---|
| Unit Price with VAT: | 185,14500 Kč |


