
SH721-1/4-50 | |
|---|---|
DigiKey Part Number | SH721-1/4-50-ND |
Manufacturer | |
Manufacturer Product Number | SH721-1/4-50 |
Description | HEATSHRINK 1/4" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.028" (0.71mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, High Temperature | |
Color | ||
Operating Temperature | -40°C ~ 200°C | |
Shrink Temperature | 175°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 116,44440 Kč | 5 822,22 Kč |
| Unit Price without VAT: | 116,44440 Kč |
|---|---|
| Unit Price with VAT: | 140,89772 Kč |



