
SH275-3 | |
|---|---|
DigiKey Part Number  | 49-SH275-3-DS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SH275-3  | 
Description  | HEATSHRINK BLACK 3IN FOOT  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black Enter Number of Feet in Order Quantity  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Digi-Spool®, Continuous Spool  | |
Part Status  | Active  | |
Type  | ||
Shrinkage Ratio  | ||
Length  | Enter Number of Feet in Order Quantity  | |
Inner Diameter - Supplied  | 3.000" (76.20mm)  | |
Inner Diameter - Recovered  | 1.500" (38.10mm)  | |
Recovered Wall Thickness  | 0.050" (1.27mm)  | |
Material  | ||
Features  | Abrasion Resistant, Flame Retardant  | |
Color  | ||
Operating Temperature  | -55°C ~ 135°C  | |
Grade  | -  | |
Qualification  | -  | |
Shrink Temperature  | 90°C  | |
Storage/Refrigeration Temperature  | -  | |
Shelf Life  | 60 Months  | |
Spool Size  | 100.0' (30.5m)  | |
Shelf Life Start  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 428,60000 Kč | 428,60 Kč | 
| 2 | 394,27500 Kč | 788,55 Kč | 
| 3 | 375,41000 Kč | 1 126,23 Kč | 
| 5 | 352,95200 Kč | 1 764,76 Kč | 
| 7 | 338,90000 Kč | 2 372,30 Kč | 
| 10 | 324,59400 Kč | 3 245,94 Kč | 
| 25 | 290,61000 Kč | 7 265,25 Kč | 
| 50 | 267,28640 Kč | 13 364,32 Kč | 
| 100 | 260,15820 Kč | 26 015,82 Kč | 
| Unit Price without VAT: | 428,60000 Kč | 
|---|---|
| Unit Price with VAT: | 518,60600 Kč | 


